Part Details for UTSX710E6SW by SOURIAU-SUNBANK
Overview of UTSX710E6SW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX710E6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4604
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Brassrohs Compliant: Yes |Souriau-Sunbank/eaton UTSX710E6SW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $21.8600 | Buy Now |
DISTI #
1539-UTSX710E6SW-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1088 | Buy Now |
DISTI #
649-UTSX710E6SW
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, with 6 female solder contacts, IP68/69K in unmated conditions, keying W RoHS: Compliant | 0 |
|
$15.1500 / $20.8300 | Order Now |
DISTI #
73279094
|
RS | Connector, Jam Nut Receptacle, Size 10, Solder Cup, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX710E6SW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1000 / $17.8500 | RFQ |
DISTI #
SOIUTSX710E6SW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX710E6SW
UTSX710E6SW CAD Models
UTSX710E6SW Part Data Attributes:
|
UTSX710E6SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX710E6SW
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 0.965 inch | |
Body Diameter | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |