Part Details for UTSX7124PSCR by SOURIAU-SUNBANK
Overview of UTSX7124PSCR by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX7124PSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4740
|
Newark | Circular Conn, Rcpt, 4Pos, Screw, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX7124PSCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$11.0200 | Buy Now |
DISTI #
32AK1867
|
Newark | Circular Conn, Rcpt, 4Pos, Screw Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX7124PSCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2100 / $41.7500 | Buy Now |
DISTI #
1539-UTSX7124PSCR-ND
|
DigiKey | JAM NUT RECEPTACLE,WITHOUT BACKS Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.0624 | Buy Now |
DISTI #
649-UTSX7124PSCR
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle,without backshell, with 4 male screw contacts, IP68/69K RoHS: Compliant | 20 |
|
$34.0400 / $43.4400 | Buy Now |
DISTI #
73279120
|
RS | Connector, Jam Nut Receptacle, Size 12, Screw, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX7124PSCR RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7700 / $42.2800 | RFQ |
DISTI #
SOIUTSX7124PSCR
|
Heilind Electronics | JAM NUT RECEPT, NO BACKSHELL LAYOUT 12-4, MALE, SCREW | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
UTSX7124PSCR
|
TTI | Standard Circular Connector Jam nut receptacle,without backshell, with 4 male screw contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 5 In Stock |
|
$49.5100 | Buy Now |
DISTI #
SOIUTSX7124PSCR
|
Interstate Connecting Components | JAM NUT RECEPT, NO BACKSHELL LAYOUT 12-4, MALE, SCREW | 6 |
|
Buy Now |
Part Details for UTSX7124PSCR
UTSX7124PSCR CAD Models
UTSX7124PSCR Part Data Attributes
|
UTSX7124PSCR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX7124PSCR
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |