Part Details for UTSX7128SW by SOURIAU-SUNBANK
Overview of UTSX7128SW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX7128SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4747
|
Newark | Circular Conn, Rcpt, 8Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX7128SW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $17.5200 | Buy Now |
DISTI #
1539-UTSX7128SW-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.7116 | Buy Now |
DISTI #
649-UTSX7128SW
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, for 8 female contacts, IP68/69K, keying W RoHS: Compliant | 0 |
|
$12.1400 / $16.6900 | Order Now |
DISTI #
73279127
|
RS | Connector, Jam Nut Receptacle, Size 12, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX7128SW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 / $14.3100 | RFQ |
DISTI #
SOIUTSX7128SW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX7128SW
UTSX7128SW CAD Models
UTSX7128SW Part Data Attributes
|
UTSX7128SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX7128SW
SOURIAU-SUNBANK
Circular Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 0.965 inch | |
Body Diameter | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |