Part Details for UTSX71412S by SOURIAU-SUNBANK
Overview of UTSX71412S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX71412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4888
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Souriau-Sunbank/eaton UTSX71412S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.9800 | Buy Now |
DISTI #
1539-UTSX71412S-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$4.4750 / $5.8500 | Buy Now |
DISTI #
649-UTSX71412S
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, for 12 female contacts, IP68/69K RoHS: Compliant | 20 |
|
$11.7500 / $18.0200 | Buy Now |
DISTI #
73279226
|
RS | Connector, Jam Nut Receptacle, Size 14, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX71412S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9200 / $15.2800 | RFQ |
DISTI #
SOIUTSX71412S
|
Heilind Electronics | JAM NUT RECEPT, NO BACKSHELL LAYOUT 14-12, MALE | Americas - 18 in Stock |
|
$8.0600 | Buy Now |
DISTI #
SOIUTSX71412S
|
Interstate Connecting Components | JAM NUT RECEPT, NO BACKSHELL LAYOUT 14-12, MALE | 6 |
|
$8.0600 | Buy Now |
DISTI #
SOGUTSX71412S
|
Interstate Connecting Components | L8259 | 0 |
|
Buy Now |
Part Details for UTSX71412S
UTSX71412S CAD Models
UTSX71412S Part Data Attributes
|
UTSX71412S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX71412S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |