Part Details for UTSX714D12P32 by SOURIAU-SUNBANK
Overview of UTSX714D12P32 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX714D12P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4753
|
Newark | Circular Conn, Rcpt, 12Pos, Pcb, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX714D12P32 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5800 / $37.9700 | Buy Now |
DISTI #
1539-UTSX714D12P32-ND
|
DigiKey | JAM NUT RECEPTACLE & HOLD DOWN C Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.6916 | Buy Now |
DISTI #
649-UTSX714D12P32
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle & hold down clips,without backshell, with 12 male PCB contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$24.9600 / $31.8500 | Order Now |
DISTI #
73279254
|
RS | Connector, Jam Nut Receptacle, Size 14, PCB, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX714D12P32 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 / $31.0000 | RFQ |
DISTI #
SOIUTSX714D12P32
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX714D12P32
UTSX714D12P32 CAD Models
UTSX714D12P32 Part Data Attributes
|
UTSX714D12P32
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX714D12P32
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |