Part Details for UTSX7JC106S by SOURIAU-SUNBANK
Overview of UTSX7JC106S by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX7JC106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4521
|
Newark | Circular Conn, Rcpt, 6Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX7JC106S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $18.4500 | Buy Now |
DISTI #
1539-UTSX7JC106S-ND
|
DigiKey | JAM NUT RECEPTACLE, WITH CABLE G Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4260 | Buy Now |
DISTI #
649-UTSX7JC106S
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, with cable gland backshell, for 6 female contacts, IP68/69K RoHS: Compliant | 0 |
|
$12.7700 / $17.5600 | Order Now |
DISTI #
73279403
|
RS | Connector, Jam Nut Receptacle, Size 10, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX7JC106S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7400 / $15.0600 | RFQ |
DISTI #
SOIUTSX7JC106S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3949726
|
Farnell | CIRCULAR CONN, RCPT, 6POS, CRIMP RoHS: Compliant Min Qty: 25 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$19.6264 | Buy Now |
Part Details for UTSX7JC106S
UTSX7JC106S CAD Models
UTSX7JC106S Part Data Attributes
|
UTSX7JC106S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX7JC106S
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 2.933 inch | |
Body Diameter | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |