Part Details for UTT1C471MPD by Nichicon Corporation
Overview of UTT1C471MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTT1C471MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8559
|
Newark | Radials/Bulk |Nichicon UTT1C471MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
493-3274-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
6622 In Stock |
|
$0.1738 / $0.6700 | Buy Now |
DISTI #
V79:2366_25958162
|
Arrow Electronics | Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 298mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 4 |
|
$0.1961 | Buy Now |
|
Future Electronics | UTT Series 470 uF 16 V 8x11.5 mm LS=3.5mm 105°C 5 kHrs Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 2600Bulk |
|
$0.2700 / $0.3100 | Buy Now |
DISTI #
UTT1C471MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded SUGGESTED REPLACEMENT UPW1C471MPD6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3000 In Stock |
|
$0.3330 | Buy Now |
DISTI #
UTT1C471MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UTT1C471MPD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | UTT Series 470 uF 16 V 8x11.5 mm LS=3.5mm 105�C 5 kHrs Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 3800 |
|
$0.3538 | Buy Now |
Part Details for UTT1C471MPD
UTT1C471MPD CAD Models
UTT1C471MPD Part Data Attributes:
|
UTT1C471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1C471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 471uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22608 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 298 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UTT1C471MPD
This table gives cross-reference parts and alternative options found for UTT1C471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1C471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH470M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UTT1C471MPD vs 16ZLH470M8X11.5 |
MK1C477M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UTT1C471MPD vs MK1C477M0811MHL |
MK1C477M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UTT1C471MPD vs MK1C477M0811MDL |
16MCZ470MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1C471MPD vs 16MCZ470MKC8X11.5 |
16YXJ470MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UTT1C471MPD vs 16YXJ470MTA8X11.5 |
NRSH471M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTT1C471MPD vs NRSH471M16V8X11.5TBSTF |
MK1C477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UTT1C471MPD vs MK1C477M0811MFS |
MK1C477M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UTT1C471MPD vs MK1C477M0811MMR |
NRE-JL471M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTT1C471MPD vs NRE-JL471M16V8X11.5TBSTF |
16ZLH470MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1C471MPD vs 16ZLH470MCC8X11.5 |