Part Details for UUA1E100MCL1GS by Nichicon Corporation
Overview of UUA1E100MCL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UUA1E100MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8599
|
Newark | Capacitor Alum Elect, 10Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ua Series, Msl:- Rohs Compliant: Yes |Nichicon UUA1E100MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
493-9449-1-ND
|
DigiKey | CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
647-UUA1E100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200 RoHS: Compliant | 6 |
|
$0.1230 / $0.5100 | Buy Now |
Part Details for UUA1E100MCL1GS
UUA1E100MCL1GS CAD Models
UUA1E100MCL1GS Part Data Attributes:
|
UUA1E100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUA1E100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 6MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 27 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |