-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, 6MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8602
|
Newark | Capacitor Alum Elect, 220Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ua Series, Msl:- Rohs Compliant: Yes |Nichicon UUA1E221MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
493-9451-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1448 In Stock |
|
$0.2770 / $0.9300 | Buy Now |
DISTI #
647-UUA1E221MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 RoHS: Compliant | 854 |
|
$0.2470 / $0.8800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 4141 | 430 |
|
$0.3140 / $0.6729 | Buy Now |
DISTI #
UUA1E221MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUA1E221MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUA1E221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUA1E221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, 6MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.055 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 320 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UUA1E221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUA1E221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVY-1E221MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | Cal-Chip Electronics | UUA1E221MNL1GS vs CVY-1E221MH10-R |