-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, 3333
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0992
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 200V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7µf, Voltage(Dc):200V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon UUB2D4R7MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
493-9963-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 200V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1570 In Stock |
|
$0.1803 / $0.6700 | Buy Now |
DISTI #
647-UUB2D4R7MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 200volts 4.7uF AEC-Q200 RoHS: Compliant | 997 |
|
$0.1830 / $0.6700 | Buy Now |
|
Future Electronics | UUB Series 200 V 4.7 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.2050 | Buy Now |
DISTI #
UUB2D4R7MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 200 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UUB2D4R7MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUB2D4R7MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUB2D4R7MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, 3333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1376 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 8.3 mm |