There are no models available for this part yet.
Overview of UUD1H4R7MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UUD1H4R7MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R3428
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1H4R7MCL1GS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now | |
DISTI #
493-2297-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3663 In Stock |
|
$0.0894 / $0.4100 | Buy Now | |
DISTI #
647-UUD1H4R7MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 RoHS: Compliant | 1372 |
|
$0.0920 / $0.4100 | Buy Now | |
Future Electronics | UD Series 4.7 uF 50 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT | 3112 |
|
$0.2360 / $0.5900 | Buy Now | ||
DISTI #
UUD1H4R7MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0950 / $0.1200 | Buy Now | |
DISTI #
UUD1H4R7MCL1GS
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 50VDC, Ø5x5.8mm, ±20%, 2000h Min Qty: 5000 | 0 |
|
$0.1160 | RFQ | |
DISTI #
UUD1H4R7MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUD1H4R7MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100562094
|
Chip1Stop | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 85mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.2660 | Buy Now |
CAD Models for UUD1H4R7MCL1GS by Nichicon Corporation
Part Data Attributes for UUD1H4R7MCL1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 2121
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.8 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.003 mA
|
Length
|
5.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
42.5 mA
|
Size Code
|
2121
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
5.3 mm
|
Alternate Parts for UUD1H4R7MCL1GS
This table gives cross-reference parts and alternative options found for UUD1H4R7MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1H4R7MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWD1H4R7MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1H4R7MCL1GS vs UWD1H4R7MCL1GS |
UUA1H4R7MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121, 6MML CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1H4R7MCL1GS vs UUA1H4R7MCL1GS |
Related Parts for UUD1H4R7MCL1GS
-
UWJ1H4R7MCL1GBFixed Capacitors
-
CR2512-JW-471ELFFixed Resistors
-
XF3M(1)-0815-1BHeaders and Edge Type Connectors
-
VLP6045LT-220MFixed Inductors
-
MUR220Rectifier Diodes
-
SMS24T1Transient Suppressors
-
TM4C123GH6PMIMicrocontrollers
-
STR-Y6763Switching Regulator or Controllers
-
NCV4274ADS50R4GLinear Regulator ICs