Part Details for UUG1A472MNJ6MS by Nichicon Corporation
Overview of UUG1A472MNJ6MS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1A472MNJ6MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UUG1A472MNJ6MSCT-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5050 In Stock |
|
$0.7020 / $1.9300 | Buy Now |
DISTI #
647-UUG1A472MNJ6MS
|
Mouser Electronics | Nichicon | 0 |
|
$0.7210 / $1.9300 | Order Now |