Part Details for UUG1A472MNQ6ZD by Nichicon Corporation
Overview of UUG1A472MNQ6ZD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1A472MNQ6ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1026
|
Newark | Smt - Large Chip/Tray |Nichicon UUG1A472MNQ6ZD RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.9330 | Buy Now |
DISTI #
647-UUG1A472MNQ6ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4700uF 20% 10V AEC-Q200 RoHS: Compliant | 0 |
|
$0.6840 / $1.8700 | Order Now |
Part Details for UUG1A472MNQ6ZD
UUG1A472MNQ6ZD CAD Models
UUG1A472MNQ6ZD Part Data Attributes
|
UUG1A472MNQ6ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG1A472MNQ6ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 18.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1500 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UUG1A472MNQ6ZD
This table gives cross-reference parts and alternative options found for UUG1A472MNQ6ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1A472MNQ6ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA100ARA472MLN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100ARA472MLN0S |
EMVA100GDA472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100GDA472MLN0S |
EMVA100GRA472MLN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100GRA472MLN0S |
EMVA100GDB472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100GDB472MLN0S |
EMVA100ATR472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100ATR472MLN0S |
EMVA100ADA472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1A472MNQ6ZD vs EMVA100ADA472MLN0S |