Part Details for UUG1A682MNJ1MS by Nichicon Corporation
Overview of UUG1A682MNJ1MS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1A682MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UUG1A682MNJ1MSCT-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$1.3157 / $2.6600 | Buy Now |
DISTI #
647-UUG1A682MNJ1MS
|
Mouser Electronics | Nichicon | 0 |
|
$1.0100 / $2.6500 | Order Now |