Part Details for UUG1C102MNJ1MS by Nichicon Corporation
Overview of UUG1C102MNJ1MS by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1C102MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UUG1C102MNJ1MSCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
862 In Stock |
|
$0.4816 / $1.4400 | Buy Now |