There are no models available for this part yet.
Overview of UUG1C222MNQ1ZD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UUG1C222MNQ1ZD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T1031
|
Newark | Smt - Large Chip/Tray |Nichicon UUG1C222MNQ1ZD RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7950 | Buy Now | |
DISTI #
647-UUG1C222MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.5810 / $1.7300 | Order Now |
CAD Models for UUG1C222MNQ1ZD by Nichicon Corporation
Part Data Attributes for UUG1C222MNQ1ZD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 6767
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.056 mA
|
Length
|
18.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1150 mA
|
Size Code
|
6767
|
Surface Mount
|
YES
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
17.1 mm
|
Alternate Parts for UUG1C222MNQ1ZD
This table gives cross-reference parts and alternative options found for UUG1C222MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1C222MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA160ATR222MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1C222MNQ1ZD vs EMVA160ATR222MLH0S |
EMVA160GTR222MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1C222MNQ1ZD vs EMVA160GTR222MLH0S |
UUG1C222MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG1C222MNQ1ZD vs UUG1C222MNL1MS |
EMVA160ADB222MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1C222MNQ1ZD vs EMVA160ADB222MLH0S |
EMVA160GRA222MLH0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUG1C222MNQ1ZD vs EMVA160GRA222MLH0S |
UUG1C222MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG1C222MNQ1ZD vs UUG1C222MNL1ZD |