Part Details for UUG1V102MNL1ZD by Nichicon Corporation
Overview of UUG1V102MNL1ZD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUG1V102MNL1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UUG1V102MNL1ZD
|
Avnet Abacus | ELCO SMD 1000F 35V 85C 2000h 16x16,5mm TRAY (Alt: UUG1V102MNL1ZD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUG1V102MNL1ZD
UUG1V102MNL1ZD CAD Models
UUG1V102MNL1ZD Part Data Attributes
|
UUG1V102MNL1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG1V102MNL1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 19.5 mm | |
Manufacturer Series | UG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1000 mA | |
Series | UUG(35V) | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UUG1V102MNL1ZD
This table gives cross-reference parts and alternative options found for UUG1V102MNL1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1V102MNL1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA350GDA102MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1V102MNL1ZD vs EMVA350GDA102MLH0S |
UUG1V102MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG1V102MNL1ZD vs UUG1V102MNL1MS |
UUG1V102MNQ1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG1V102MNL1ZD vs UUG1V102MNQ1ZD |
EMVA350ATR102MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1V102MNL1ZD vs EMVA350ATR102MLH0S |
EMVA350GDB102MLH0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUG1V102MNL1ZD vs EMVA350GDB102MLH0S |