-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1136
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUG2G220MNQ6MS Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7540 / $1.0200 | Buy Now |
DISTI #
647-UUG2G220MNQ6MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400volts 22uF AEC-Q200 RoHS: Compliant | 94 |
|
$0.7560 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUG2G220MNQ6MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG2G220MNQ6MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 280 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |