Part Details for UUJ1H102MNL1MS by Nichicon Corporation
Overview of UUJ1H102MNL1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUJ1H102MNL1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1332
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUJ1H102MNL1MS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
30585872
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 820mA 5000h 105°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 53 |
|
$0.6375 / $0.6500 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S528100508722
|
Chip1Stop | Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 820mA 5000h 105℃ T/R RoHS: Compliant Container: Cut Tape | 53 |
|
$0.5100 / $0.5640 | Buy Now |
Part Details for UUJ1H102MNL1MS
UUJ1H102MNL1MS CAD Models
UUJ1H102MNL1MS Part Data Attributes
|
UUJ1H102MNL1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ1H102MNL1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Manufacturer Series | UJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 820 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT |
Alternate Parts for UUJ1H102MNL1MS
This table gives cross-reference parts and alternative options found for UUJ1H102MNL1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUJ1H102MNL1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV102M50BAJT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575 | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EHV102M50BAJT3 |
EZV102M50BAJT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50BAJT2 |
MVY50VC1000MM22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP | Chemi-Con | UUJ1H102MNL1MS vs MVY50VC1000MM22 |
EZV102M50RJT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50RJT2 |
EZV102M50RJT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50RJT3 |
EHV102M50RJTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575 | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EHV102M50RJTA |
EZV102M50AJT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50AJT2 |
EZV102M50BJT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50BJT3 |
EHV102M50BJT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575 | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EHV102M50BJT2 |
EZV102M50BJTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | UUJ1H102MNL1MS vs EZV102M50BJTA |