Part Details for UUJ1H102MNQ1ZD by Nichicon Corporation
Overview of UUJ1H102MNQ1ZD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUJ1H102MNQ1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1256
|
Newark | Smt - Large Chip/Tray |Nichicon UUJ1H102MNQ1ZD RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
647-UUJ1H102MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$1.0800 / $2.8400 | Order Now |
DISTI #
UUJ1H102MNQ1ZD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUJ1H102MNQ1ZD) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUJ1H102MNQ1ZD
UUJ1H102MNQ1ZD CAD Models
UUJ1H102MNQ1ZD Part Data Attributes
|
UUJ1H102MNQ1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ1H102MNQ1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 20.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 820 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
Alternate Parts for UUJ1H102MNQ1ZD
This table gives cross-reference parts and alternative options found for UUJ1H102MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUJ1H102MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVY500ADB102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUJ1H102MNQ1ZD vs EMVY500ADB102MMN0S |
EMVY500ATR102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUJ1H102MNQ1ZD vs EMVY500ATR102MMN0S |
EMVY500GDB102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUJ1H102MNQ1ZD vs EMVY500GDB102MMN0S |
EMVY500GDA102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUJ1H102MNQ1ZD vs EMVY500GDA102MMN0S |
EMVY500GTR102MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | UUJ1H102MNQ1ZD vs EMVY500GTR102MMN0S |