-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5454, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1257
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUJ1H221MNQ1MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6880 | Buy Now |
DISTI #
647-UUJ1H221MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 RoHS: Compliant | 153 |
|
$0.5030 / $1.5000 | Buy Now |
DISTI #
UUJ1H221MNQ1MS
|
TME | Capacitor: electrolytic, SMD, 220uF, 50VDC, Ø12.5x16mm, ±20%, 5000h Min Qty: 150 | 0 |
|
$0.6400 | RFQ |
DISTI #
UUJ1H221MNQ1MS
|
Avnet Asia | Cap Aluminum 220uF 50V 20% Cylindrical Can 320mA 5000 hr 105°C T/R (Alt: UUJ1H221MNQ1MS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 1050 |
|
$0.0664 / $0.1328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUJ1H221MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ1H221MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 320 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |