There are no models available for this part yet.
Overview of UUJ2C101MNQ1ZD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for UUJ2C101MNQ1ZD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647-UUJ2C101MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$1.0600 / $2.8000 | Order Now |
CAD Models for UUJ2C101MNQ1ZD by Nichicon Corporation
Part Data Attributes for UUJ2C101MNQ1ZD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 6767
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
21.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.74 mA
|
Length
|
18.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
380 mA
|
Size Code
|
6767
|
Surface Mount
|
YES
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
17.1 mm
|
Alternate Parts for UUJ2C101MNQ1ZD
This table gives cross-reference parts and alternative options found for UUJ2C101MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUJ2C101MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVE161GDB101MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161GDB101MLN0S |
EMVE161GRA101MLN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161GRA101MLN0S |
EMVE161ADA101MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161ADA101MLN0S |
EMVE161ATR101MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161ATR101MLN0S |
EMVE161ARA101MLN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161ARA101MLN0S |
EMVE161GDA101MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161GDA101MLN0S |
EMVE161GTR101MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | UUJ2C101MNQ1ZD vs EMVE161GTR101MLN0S |