Part Details for UUJ2C101MRQ6MS by Nichicon Corporation
Overview of UUJ2C101MRQ6MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUJ2C101MRQ6MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UUJ2C101MRQ6MS-ND
|
DigiKey | CAP ALUM 100UF 20% 160V SMD Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-UUJ2C101MRQ6MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.3400 / $3.2600 | Order Now |
DISTI #
UUJ2C101MRQ6MS
|
TME | Capacitor: electrolytic, SMD, 100uF, 160VDC, Ø20x16.5mm, ±20% Min Qty: 100 | 0 |
|
$1.2400 | RFQ |
DISTI #
UUJ2C101MRQ6MS
|
Avnet Abacus | NCHUUJ2C101MRQ6MS (Alt: UUJ2C101MRQ6MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUJ2C101MRQ6MS
UUJ2C101MRQ6MS CAD Models
UUJ2C101MRQ6MS Part Data Attributes
|
UUJ2C101MRQ6MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ2C101MRQ6MS
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, 8383
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 8383 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Length | 22.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 380 mA | |
Size Code | 8383 | |
Width | 21.1 mm |