UUJ2E100MNQ1ZD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 5454, CHIP

Overview of UUJ2E100MNQ1ZD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for UUJ2E100MNQ1ZD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27T1341
Newark Smt - Large Chip/Tray |Nichicon UUJ2E100MNQ1ZD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7340
  • 1,000 $0.7040
  • 2,000 $0.6380
  • 4,000 $0.5750
  • 6,000 $0.5540
  • 10,000 $0.5420
$0.5420 / $0.7340 Buy Now
DISTI # 647-UUJ2E100MNQ1ZD
Mouser Electronics Aluminum Electrolytic Capacitors - SMD RoHS: Compliant 0
  • 1 $1.6000
  • 10 $1.2000
  • 100 $0.8970
  • 600 $0.7150
  • 1,050 $0.6310
  • 2,550 $0.5890
  • 5,100 $0.5670
  • 10,050 $0.5360
$0.5360 / $1.6000 Order Now

CAD Models for UUJ2E100MNQ1ZD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UUJ2E100MNQ1ZD by Nichicon Corporation

UUJ2E100MNQ1ZD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NICHICON CORP
Package Description
, 5454
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
16 mm
JESD-609 Code
e3
Leakage Current
0.2 mA
Length
14.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
105 mA
Size Code
5454
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
13.6 mm
Want to compare parts?
  1. UUJ2E100MNQ1ZD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 5454, CHIP
    VS

Related Parts for UUJ2E100MNQ1ZD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UUJ2E100MNQ1ZD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UUJ2E100MNQ1ZD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UUJ2E100MNQ1ZD would you like to use for your alert(s)?
  • Please alert me when UUJ2E100MNQ1ZD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UUJ2E100MNQ1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UUJ2E100MNQ1ZD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UUJ2E100MNQ1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UUJ2E100MNQ1ZD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UUJ2E100MNQ1ZD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: