-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5454, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1374
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 450V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):450V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UUJ2W4R7MNQ1MS Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5830 | Buy Now |
DISTI #
647-UUJ2W4R7MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 450volts 4.7uF AEC-Q200 RoHS: Compliant | 321 |
|
$0.4250 / $1.2700 | Buy Now |
|
Future Electronics | UUJ Series 450 V 4.7 uF 12.5 x 16 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 300Reel |
|
$0.4500 / $0.5100 | Buy Now |
DISTI #
70368441
|
Verical | Cap Aluminum Lytic 4.7uF 450V 20% (12.5 X 16mm) SMD 50mA 5000h 105°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2325 | Americas - 450 |
|
$0.5052 / $0.5589 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
DISTI #
UUJ2W4R7MNQ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 450volts 4.7uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 2550 In Stock |
|
$0.7190 | Buy Now |
DISTI #
UUJ2W4R7MNQ1MS
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 450VDC, Ø12.5x16mm, ±20%, 50mA Min Qty: 150 | 0 |
|
$0.7700 | RFQ |
DISTI #
UUJ2W4R7MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUJ2W4R7MNQ1MS) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUJ2W4R7MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ2W4R7MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1846 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 50 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |