Part Details for UUL0J221MCL1GS by Nichicon Corporation
Overview of UUL0J221MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUL0J221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8662
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUL0J221MCL1GS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3270 | Buy Now |
DISTI #
493-9491-1-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
697 In Stock |
|
$0.2431 / $0.8000 | Buy Now |
DISTI #
647-UUL0J221MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.2440 / $0.8000 | Order Now |
DISTI #
82120998
|
Verical | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 101mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 900 |
|
$0.4050 / $0.7763 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
UUL0J221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUL0J221MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100745077
|
Chip1Stop | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 101mA 5000h 105℃ T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 900 |
|
$0.3240 / $0.6210 | Buy Now |
|
LCSC | 220uF 6.3V 101mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 219 |
|
$0.1346 / $0.2458 | Buy Now |
Part Details for UUL0J221MCL1GS
UUL0J221MCL1GS CAD Models
UUL0J221MCL1GS Part Data Attributes
|
UUL0J221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUL0J221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UUL0J221MCL1GS
This table gives cross-reference parts and alternative options found for UUL0J221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUL0J221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHC0J221XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | UUL0J221MCL1GS vs EEEHC0J221XP |
EMVL6R3ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | UUL0J221MCL1GS vs EMVL6R3ARA221MF80G |
EDH227M6R3A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | UUL0J221MCL1GS vs EDH227M6R3A9HAA |
6CE220FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | UUL0J221MCL1GS vs 6CE220FH |
EMLA6R3ARA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Chemi-Con | UUL0J221MCL1GS vs EMLA6R3ARA221MF80G |
EDH227M6R3S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UUL0J221MCL1GS vs EDH227M6R3S9HAA |