-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 6 MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1565
|
Newark | Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Msl:- Rohs Compliant: Yes |Nichicon UUP1C100MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2940 | Buy Now |
DISTI #
58R3456
|
Newark | Capacitor Alum Elec 10Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):16V, Polarity:Bi-Polar [Non-Polar], Product Range:Up Series, Capacitance Tolerance:± 20%, Product Diameter:5Mm, Msl:- Rohs Compliant: Yes |Nichicon UUP1C100MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 | Buy Now |
DISTI #
493-9544-1-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40919 In Stock |
|
$0.1798 / $0.6700 | Buy Now |
DISTI #
647-UUP1C100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant | 7639 |
|
$0.1740 / $0.6700 | Buy Now |
DISTI #
72035631
|
RS | Aluminum Electrolytic Capacitors -SMD, 6mmL, BiPolarized, 16volts 10uF | Nichicon UUP1C100MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3240 | RFQ |
|
Future Electronics | UP Series 10 uF 16 V 105°C Ø 5 x 5.8 mm SMT Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.1490 / $0.1640 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
UUP1C100MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1530 / $0.1660 | Buy Now |
DISTI #
UUP1C100MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UUP1C100MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | UP Series 10 uF 16 V 105�C � 5 x 5.8 mm SMT Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1627 / $0.1743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUP1C100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUP1C100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 6 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.008 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 23 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |