-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 6 MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1575
|
Newark | Capacitor Alum Elect, 0.1Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:0.1Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Product Length:- Rohs Compliant: Yes |Nichicon UUP1H0R1MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
493-9552-1-ND
|
DigiKey | CAP ALUM 0.1UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23430 In Stock |
|
$0.1708 / $0.6400 | Buy Now |
DISTI #
647-UUP1H0R1MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 RoHS: Compliant | 248 |
|
$0.1770 / $0.6400 | Buy Now |
DISTI #
UUP1H0R1MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1800 | Buy Now |
DISTI #
UUP1H0R1MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UUP1H0R1MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUP1H0R1MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUP1H0R1MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 6 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00025 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |