Part Details for UUP1HR22MCL1GS by Nichicon Corporation
Overview of UUP1HR22MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UUP1HR22MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1572
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUP1HR22MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2260 | Buy Now |
DISTI #
493-9556-1-ND
|
DigiKey | CAP ALUM 0.22UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2007 In Stock |
|
$0.1686 / $0.7500 | Buy Now |
DISTI #
647-UUP1HR22MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 0.22uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 / $0.7500 | Order Now |
DISTI #
UUP1HR22MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.22 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UUP1HR22MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUP1HR22MCL1GS
UUP1HR22MCL1GS CAD Models
UUP1HR22MCL1GS Part Data Attributes
|
UUP1HR22MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUP1HR22MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, 6 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00055 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |