Part Details for UUP1V2R2MCL1GS by Nichicon Corporation
Overview of UUP1V2R2MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UUP1V2R2MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1581
|
Newark | Capacitor Alum Elect, 2.2Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Product Length:- Rohs Compliant: Yes |Nichicon UUP1V2R2MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
493-9560-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1708 / $0.6400 | Buy Now |
DISTI #
647-UUP1V2R2MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2.2uF 20% 35V AEC-Q200 RoHS: Compliant | 2624 |
|
$0.1740 / $0.6300 | Buy Now |
DISTI #
UUP1V2R2MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 2.2uF 20% 35V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1980 | Buy Now |
DISTI #
UUP1V2R2MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UUP1V2R2MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUP1V2R2MCL1GS
UUP1V2R2MCL1GS CAD Models
UUP1V2R2MCL1GS Part Data Attributes
|
UUP1V2R2MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUP1V2R2MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, 6 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00385 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 8.4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |