Part Details for UUQ1E100MCL1GB by Nichicon Corporation
Overview of UUQ1E100MCL1GB by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UUQ1E100MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8744
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUQ1E100MCL1GB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1680 | Buy Now |
DISTI #
493-3202-1-ND
|
DigiKey | CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4761 In Stock |
|
$0.1045 / $0.4700 | Buy Now |
DISTI #
647-UUQ1E100MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200 RoHS: Compliant | 3982 |
|
$0.1030 / $0.4500 | Buy Now |
|
Future Electronics | UUQ Series 25 v 10 uf 105'c 5x5.4mm 1k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
UUQ1E100MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1020 / $0.1300 | Buy Now |
DISTI #
UUQ1E100MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UUQ1E100MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUQ1E100MCL1GB
UUQ1E100MCL1GB CAD Models
UUQ1E100MCL1GB Part Data Attributes
|
UUQ1E100MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUQ1E100MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 23 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |