Part Details for UUR1C101MCL1GS by Nichicon Corporation
Overview of UUR1C101MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for UUR1C101MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6213-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$0.1523 / $0.4900 | Buy Now |
|
Quest Components | 133 |
|
$0.1470 / $0.4900 | Buy Now | |
|
Quest Components | 800 |
|
$0.2436 / $0.6090 | Buy Now | |
DISTI #
UUR1C101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UUR1C101MCL1GS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 100UF 20% 16V SMD | 1280 |
|
$0.0812 / $0.1502 | Buy Now |
Part Details for UUR1C101MCL1GS
UUR1C101MCL1GS CAD Models
UUR1C101MCL1GS Part Data Attributes
|
UUR1C101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUR1C101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |