Part Details for UUT1V220MCL1GS by Nichicon Corporation
Overview of UUT1V220MCL1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUT1V220MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1693
|
Newark | Capacitor,22Uf,35Vdc,20-% Tol,20+% Tol |Nichicon UUT1V220MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1340 | Buy Now |
DISTI #
493-6263-1-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1217 / $0.4600 | Buy Now |
|
Bristol Electronics | 1614 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.1026 / $0.5860 | Buy Now | |
DISTI #
UUT1V220MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUT1V220MCL1GS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |