Part Details for UUX1E101MNL1GS by Nichicon Corporation
Overview of UUX1E101MNL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUX1E101MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3487
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ux Series, Msl:- Rohs Compliant: Yes |Nichicon UUX1E101MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
55K1717
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ux Series Rohs Compliant: Yes |Nichicon UUX1E101MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
493-6268-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22794 In Stock |
|
$0.1182 / $0.5300 | Buy Now |
DISTI #
647-UUX1E101MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c RoHS: Compliant | 21845 |
|
$0.1180 / $0.5200 | Buy Now |
DISTI #
70409779
|
RS | Aluminum Electrolytic Capacitor, 100uF 25 V, UX Series 2000h 8 (Dia.) x 10mm | Nichicon UUX1E101MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.3320 | RFQ |
|
Future Electronics | UX Series 100 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 180000Reel |
|
$0.1160 / $0.1300 | Buy Now |
|
Future Electronics | UX Series 100 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$0.2600 / $0.4650 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 1022 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT | 2092 |
|
$0.1770 / $0.8850 | Buy Now |
Part Details for UUX1E101MNL1GS
UUX1E101MNL1GS CAD Models
UUX1E101MNL1GS Part Data Attributes
|
UUX1E101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1E101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.075 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 181 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUX1E101MNL1GS
This table gives cross-reference parts and alternative options found for UUX1E101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1E101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVK-1E101MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Cal-Chip Electronics | UUX1E101MNL1GS vs CVK-1E101MG10-R |