-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3494
|
Newark | Aluminum Electrolytic Capacitor 100Uf 63V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ux Series, Msl:- Rohs Compliant: Yes |Nichicon UUX1J101MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$0.2050 / $0.5820 | Buy Now |
DISTI #
55K1733
|
Newark | Aluminum Electrolytic Capacitor 100Uf 63V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ux Series Rohs Compliant: Yes |Nichicon UUX1J101MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1840 | Buy Now |
DISTI #
493-7453-1-ND
|
DigiKey | CAP ALUM 100UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6173 In Stock |
|
$0.1368 / $0.5600 | Buy Now |
DISTI #
647-UUX1J101MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63volts 100uF 20% RoHS: Compliant | 539 |
|
$0.1240 / $0.5600 | Buy Now |
DISTI #
E02:0323_01862402
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 320mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks Date Code: 2316 | Europe - 1500 |
|
$0.1602 / $0.1830 | Buy Now |
DISTI #
V36:1790_07816141
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 320mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Date Code: 2338 | Americas - 1000 |
|
$0.1425 / $0.1767 | Buy Now |
DISTI #
70409788
|
RS | Aluminum Electrolytic Capacitor, 100uF 63 V, UX Series 2000h 10 (Dia.) x 10mm | Nichicon UUX1J101MNL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Future Electronics | UX Series 100 uF 63 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 52000Reel |
|
$0.1580 / $0.1760 | Buy Now |
DISTI #
30588130
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 320mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 3441 |
|
$0.3413 / $0.4388 | Buy Now |
DISTI #
69090550
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 320mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2316 | Americas - 1500 |
|
$0.1593 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUX1J101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1J101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.189 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 320 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |