Part Details for UUX1J330MNL6GS by Nichicon Corporation
Overview of UUX1J330MNL6GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUX1J330MNL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4786
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUX1J330MNL6GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1810 | Buy Now |
DISTI #
493-9972-1-ND
|
DigiKey | CAP ALUM 33UF 20% 63V SMD Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
16110 In Stock |
|
$0.1132 / $0.5000 | Buy Now |
DISTI #
647-UUX1J330MNL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 63V 20% 105c RoHS: Compliant | 1386 |
|
$0.1390 / $0.5000 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 63V 20% 105c RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1170 / $0.1320 | Buy Now |
DISTI #
71795476
|
Verical | Cap Aluminum Lytic 33uF 63V 20% (8 X 10mm) SMD 179mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 28000 |
|
$0.1047 / $0.1604 | Buy Now |
DISTI #
UUX1J330MNL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 33uF 63V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9000 In Stock |
|
$0.1170 / $0.1720 | Buy Now |
DISTI #
UUX1J330MNL6GS
|
TME | Capacitor: electrolytic, SMD, 33uF, 63VDC, Ø8x10mm, ±20%, 2000h Min Qty: 4000 | 0 |
|
$0.1270 | RFQ |
DISTI #
UUX1J330MNL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUX1J330MNL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUX1J330MNL6GS
UUX1J330MNL6GS CAD Models
UUX1J330MNL6GS Part Data Attributes:
|
UUX1J330MNL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1J330MNL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.06237 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 179 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUX1J330MNL6GS
This table gives cross-reference parts and alternative options found for UUX1J330MNL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1J330MNL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVH1J330MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUX1J330MNL6GS vs CVH1J330MG10-R |