-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6281-1-ND
|
DigiKey | CAP ALUM 33UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1594 / $0.7100 | Buy Now |
DISTI #
647-UUX2A330MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c RoHS: Compliant | 0 |
|
$0.2520 / $0.6300 | Order Now |
|
Future Electronics | UX Series 33 uF 100 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8500Reel |
|
$0.1650 / $0.1850 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | 3982 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 4141 | 653 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
UUX2A330MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 84000 In Stock |
|
$0.1700 / $0.1930 | Buy Now |
DISTI #
UUX2A330MNL1GS
|
TME | Capacitor: electrolytic, SMD, 33uF, 100VDC, Ø10x10mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.2010 | RFQ |
DISTI #
UUX2A330MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUX2A330MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 1 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 33uF 20% 100V 105C 2000hrs 180mA 10x10 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 34000 |
|
$0.2668 / $0.2867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUX2A330MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX2A330MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.099 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |