Part Details for UUX2D6R8MNL1GS by Nichicon Corporation
Overview of UUX2D6R8MNL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for UUX2D6R8MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4792
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUX2D6R8MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2150 | Buy Now |
DISTI #
493-9979-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 200V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1605 / $0.7200 | Buy Now |
DISTI #
647-UUX2D6R8MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 40 |
|
$0.1600 / $0.7400 | Buy Now |
DISTI #
UUX2D6R8MNL1GS
|
TME | Capacitor: electrolytic, SMD, 6.8uF, 200VDC, Ø8x10mm, ±20%, 3000h Min Qty: 2000 | 0 |
|
$0.2050 | RFQ |
Part Details for UUX2D6R8MNL1GS
UUX2D6R8MNL1GS CAD Models
UUX2D6R8MNL1GS Part Data Attributes:
|
UUX2D6R8MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX2D6R8MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1544 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |