Part Details for UV110DCL by Altech Corporation
Overview of UV110DCL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UV110DCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1875
|
Newark | Undervoltage Trip110V Dc Coil |Altech UV110DCL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6500 / $90.6000 | Buy Now |
DISTI #
UV110DCL-ND
|
DigiKey | CIRCUIT BREAK UNDERVOLT 110VDC Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6100 | Buy Now |
DISTI #
845-UV110DCL
|
Mouser Electronics | Circuit Breaker Accessories Undervoltage Trip110V DC Coil | 0 |
|
$83.6100 | Order Now |
DISTI #
71224323
|
RS | Supplementary Protector, Undervoltage Trip 24V AC Coil R-Series | Altech Corp UV110DCL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9700 / $73.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6100 / $80.9600 | Buy Now |
DISTI #
10106456
|
TestEquity LLC | Altech UV110DCL Undervoltage Trip, 110VDC Coil, U Listed, L-Series | 0 |
|
$88.4400 | Buy Now |