Part Details for UV120ACL by Altech Corporation
Overview of UV120ACL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UV120ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1881
|
Newark | Undervoltage Trip 120V Ac Coil |Altech UV120ACL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6500 / $90.6000 | Buy Now |
DISTI #
UV120ACL-ND
|
DigiKey | CIRCUIT BREAK UNDERVOLT 120VAC Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6100 | Buy Now |
DISTI #
845-UV120ACL
|
Mouser Electronics | Circuit Breaker Accessories Undervoltage Trip 120V AC Coil | 0 |
|
$83.6100 | Order Now |
DISTI #
72010465
|
RS | Undervoltage Trip, L-Series,120VAC Coil, UL Listed | Altech Corp UV120ACL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8900 / $83.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6100 / $80.9600 | Buy Now |
DISTI #
10106458
|
TestEquity LLC | Altech UV120ACL Undervoltage Trip, 120VAC Coil, UL Listed, L-Series | 0 |
|
$88.4400 | Buy Now |