Part Details for UV510-NIST by Extech by FLIR
Overview of UV510-NIST by Extech by FLIR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for UV510-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6649
|
Newark | Uv Meter With Nist |Extech Instruments UV510-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.9900 | Buy Now |
DISTI #
71488789
|
RS | Light Meter UV-A W/NIST | FLIR Commercial Systems Inc. - Extech Division UV510-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$393.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.2700 / $410.9600 | Buy Now |
DISTI #
43721.1
|
TestEquity LLC | Extech UV510-NIST UVA Light Meter with NIST | 0 |
|
$393.9900 | Buy Now |