-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9919
|
Newark | Radial/ Bulk |Nichicon UVC2G120MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.3980 | Buy Now |
DISTI #
493-6678-ND
|
DigiKey | CAP ALUM 12UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1728 In Stock |
|
$0.3623 / $1.3100 | Buy Now |
DISTI #
647-UVC2G120MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 12uF TOL 20% Radial RoHS: Compliant | 2454 |
|
$0.3240 / $0.6500 | Buy Now |
|
Future Electronics | UVC Series 400 V 12 uF ±20% Ø8 x 20 mm LS=3.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3600 | Buy Now |
DISTI #
UVC2G120MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 12uF TOL 20% Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2990 / $0.3110 | Buy Now |
DISTI #
UVC2G120MPD
|
TME | Capacitor: electrolytic, THT, 12uF, 400VDC, 3.5mm, ±20%, -40÷105°C Min Qty: 2000 | 0 |
|
$0.3730 | RFQ |
DISTI #
UVC2G120MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVC2G120MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVC2G120MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVC2G120MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.292 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVC2G120MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVC2G120MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400AX12MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | UVC2G120MPD vs 400AX12MEFCFA8X20 |
UVC2G120MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVC2G120MPD vs UVC2G120MPD1TD |
400AX12MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | UVC2G120MPD vs 400AX12MEFCCE8X20 |
400AX12MEFCCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | UVC2G120MPD vs 400AX12MEFCCA8X20 |
NRE-AX120M400V8X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVC2G120MPD vs NRE-AX120M400V8X20F |