Part Details for UVK1E101MDD1TD by Nichicon Corporation
Overview of UVK1E101MDD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1E101MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12560-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
46404 In Stock |
|
$0.0659 / $0.3500 | Buy Now |
|
Onlinecomponents.com |
579 Partner Stock |
|
$0 | Buy Now | |
DISTI #
UVK1E101MDD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0710 | Buy Now |
Part Details for UVK1E101MDD1TD
UVK1E101MDD1TD CAD Models
UVK1E101MDD1TD Part Data Attributes
|
UVK1E101MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1E101MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVK1E101MDD1TD
This table gives cross-reference parts and alternative options found for UVK1E101MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1E101MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PK100MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1E101MDD1TD vs 25PK100MTA5X11 |
25YK100M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100M5X11 |
25YK100MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100MCC5X11 |
25YK100MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100MKC5X11 |
MALREKA05AA310E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1E101MDD1TD vs MALREKA05AA310E00K |
25YK100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100MFA5X11 |
25YK100MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100MCE5X11 |
25YK100MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UVK1E101MDD1TD vs 25YK100MT15X11 |
MALREKA00AA310EL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | UVK1E101MDD1TD vs MALREKA00AA310EL0K |
SD1E107M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVK1E101MDD1TD vs SD1E107M05011PA |