Part Details for UVK1H330MDD1TD by Nichicon Corporation
Overview of UVK1H330MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1H330MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2855 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S528101681855
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 2855 |
|
$0.0899 / $0.0901 | Buy Now |
Part Details for UVK1H330MDD1TD
UVK1H330MDD1TD CAD Models
UVK1H330MDD1TD Part Data Attributes
|
UVK1H330MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1H330MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 125 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVK1H330MDD1TD
This table gives cross-reference parts and alternative options found for UVK1H330MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1H330MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500ETC330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK1H330MDD1TD vs ESMG500ETC330ME11D |
ESMG500ELL330ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVK1H330MDD1TD vs ESMG500ELL330ME11S |
ESK336M050AC3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVK1H330MDD1TD vs ESK336M050AC3EA |
REA330M1HTA-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVK1H330MDD1TD vs REA330M1HTA-0511T |
B41827A6336M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UVK1H330MDD1TD vs B41827A6336M007 |
UKW1H330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | UVK1H330MDD1TD vs UKW1H330MDD1TD |
RE3-50V330ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVK1H330MDD1TD vs RE3-50V330ME3#-T58 |
ESK336M050AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVK1H330MDD1TD vs ESK336M050AC3DA |
ESMQ500ETD330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK1H330MDD1TD vs ESMQ500ETD330ME11D |
RDNP33M50TR525X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UVK1H330MDD1TD vs RDNP33M50TR525X11 |