Part Details for UVK1J331MPD1TD by Nichicon Corporation
Overview of UVK1J331MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1J331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1521
|
Newark | Radial/ Tp&ammo |Nichicon UVK1J331MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
493-12589-1-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
982 In Stock |
|
$0.1704 / $0.6300 | Buy Now |
DISTI #
647-UVK1J331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 20% Aluminum Capacitor RoHS: Compliant | 2324 |
|
$0.1730 / $0.6300 | Buy Now |
Part Details for UVK1J331MPD1TD
UVK1J331MPD1TD CAD Models
UVK1J331MPD1TD Part Data Attributes:
|
UVK1J331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1J331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 710 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK1J331MPD1TD
This table gives cross-reference parts and alternative options found for UVK1J331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1J331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS331M63V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVK1J331MPD1TD vs NRSS331M63V10X20TBF |
63YK330MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVK1J331MPD1TD vs 63YK330MKC10X20 |
63PK330MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J331MPD1TD vs 63PK330MEFCCA10X20 |
63YK330MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J331MPD1TD vs 63YK330MCA10X20 |
63PK330MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J331MPD1TD vs 63PK330MEFCCC10X20 |
63YK330MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J331MPD1TD vs 63YK330MCE10X20 |
63PK330MT810X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J331MPD1TD vs 63PK330MT810X20 |
ESMG630EC5331MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK1J331MPD1TD vs ESMG630EC5331MJ20S |
MAL203868331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1J331MPD1TD vs MAL203868331E3 |
63YK330MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UVK1J331MPD1TD vs 63YK330MT810X20 |