Part Details for UVK2C101MHD by Nichicon Corporation
Overview of UVK2C101MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK2C101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVK2C101MHD-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3663 | Buy Now |
DISTI #
647-UVK2C101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5x25 20% 5LS RoHS: Compliant | 0 |
|
$0.2830 / $0.9400 | Order Now |
DISTI #
UVK2C101MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 160 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVK2C101MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK2C101MHD
UVK2C101MHD CAD Models
UVK2C101MHD Part Data Attributes
|
UVK2C101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2C101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.74 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK2C101MHD
This table gives cross-reference parts and alternative options found for UVK2C101MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2C101MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160PK100MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2C101MHD vs 160PK100MCA12.5X25 |
160PK100MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UVK2C101MHD vs 160PK100MRX12.5X25 |
ESMG161ETE101MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK2C101MHD vs ESMG161ETE101MK25S |
NRE-H101M160V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVK2C101MHD vs NRE-H101M160V12.5X25TB15MMPF |
SD2C107M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UVK2C101MHD vs SD2C107M12025 |
REA101M2CSD-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | UVK2C101MHD vs REA101M2CSD-1325B |
SMR2CM101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | UVK2C101MHD vs SMR2CM101 |
RE3-160V101MI6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UVK2C101MHD vs RE3-160V101MI6#-G59 |
NRE-H101M160V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVK2C101MHD vs NRE-H101M160V12.5X25F3F |
160PK100MG412.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2C101MHD vs 160PK100MG412.5X25 |