Part Details for UVP1J470MPD by Nichicon Corporation
Overview of UVP1J470MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVP1J470MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2005
|
Newark | Capacitor Alum Elec 47Uf, 63V, 20%, Radial, Capacitance:47µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVP1J470MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.2920 | Buy Now |
DISTI #
493-16136-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1597 In Stock |
|
$0.2702 / $0.8400 | Buy Now |
DISTI #
647-UVP1J470MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF 10x16 20% 5LS RoHS: Compliant | 2421 |
|
$0.2700 / $0.8400 | Buy Now |
|
Future Electronics | VP Series 47 uF 63 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
UVP1J470MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2630 / $0.2730 | Buy Now |
DISTI #
UVP1J470MPD
|
TME | Capacitor: electrolytic, bipolar, THT, 47uF, 63VDC, Ø10x16mm, ±20% Min Qty: 1800 | 0 |
|
$0.3820 | RFQ |
DISTI #
UVP1J470MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVP1J470MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVP1J470MPD
UVP1J470MPD CAD Models
UVP1J470MPD Part Data Attributes
|
UVP1J470MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1J470MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVP1J470MPD
This table gives cross-reference parts and alternative options found for UVP1J470MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1J470MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL47M63TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVP1J470MPD vs RDLL47M63TB10X16 |
UVP1J470MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVP1J470MPD vs UVP1J470MPD1CT |
RDL47M63TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVP1J470MPD vs RDL47M63TR10X16 |
BSME630ELL470MJ16N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UVP1J470MPD vs BSME630ELL470MJ16N |
RDL47M63TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVP1J470MPD vs RDL47M63TR6310X16 |
RDL47M63TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVP1J470MPD vs RDL47M63TR110X16 |
RDLL47M63CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVP1J470MPD vs RDLL47M63CF310X16 |
BP1JM470 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Aihua Technology Group Co Ltd | UVP1J470MPD vs BP1JM470 |
UVP1J470MPD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVP1J470MPD vs UVP1J470MPD1CC |
UVP1J470MPD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVP1J470MPD vs UVP1J470MPD1AA |