Part Details for UVR-05M-CA by Tripp Lite
Overview of UVR-05M-CA by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for UVR-05M-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-UVR-05M-CA
|
Mouser Electronics | USB Cables / IEEE 1394 Cables UVR-05M-CA RoHS: Compliant | 4 |
|
$18.7800 / $28.1800 | Buy Now |
DISTI #
75005431
|
RS | VR Link Cable for Meta Quest 2, USB-A to USB-C (M/M), USB 3.2 Gen 1, 5m (16.4ft | Tripp Lite UVR-05M-CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0400 / $28.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 353 Factory Stock |
|
$17.6700 / $23.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 353 Factory Stock |
|
$17.6700 / $23.3900 | Buy Now |
|
Neutron USA | VR LINK CBL USB A TO USB C 5M | 50 |
|
$44.9900 | Buy Now |