There are no models available for this part yet.
Overview of UVR1A223MRD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for UVR1A223MRD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K2052
|
Newark | Capacitor,22Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UVR1A223MRD6 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
493-1033-ND
|
DigiKey | CAP ALUM 22000UF 20% 10V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
130 In Stock |
|
$3.0412 / $4.3800 | Buy Now |
CAD Models for UVR1A223MRD6 by Nichicon Corporation
Part Data Attributes for UVR1A223MRD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
6.6 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
3700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.66
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1A223MRD6
This table gives cross-reference parts and alternative options found for UVR1A223MRD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1A223MRD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LBM2530LPN38F0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN38F0 |
1223LBM2530LPN48E0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN48E0 |
1223LBM2530LPN58E0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN58E0 |
1223LBM2530LPN9810 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN9810 |
1223LBM2530LPN48F0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN48F0 |
8223LBM2530LPN2850 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 8223LBM2530LPN2850 |
2223LBM2530LPN2810 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 2223LBM2530LPN2810 |
8223LBM2530LPN3850 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 8223LBM2530LPN3850 |
1223LBM2530LPN78E0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 1223LBM2530LPN78E0 |
2223LBM2530LPN98F0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1A223MRD6 vs 2223LBM2530LPN98F0 |