Part Details for UVR1C152MPD1TD by Nichicon Corporation
Overview of UVR1C152MPD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C152MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14350-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.2074 / $0.7600 | Buy Now |
DISTI #
647-UVR1C152MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 16v 85c RoHS: Compliant | 1847 |
|
$0.2070 / $0.7800 | Buy Now |
Part Details for UVR1C152MPD1TD
UVR1C152MPD1TD CAD Models
UVR1C152MPD1TD Part Data Attributes
|
UVR1C152MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UVR1C152MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |